ProGARM Navy, Yellow Reusable Coverall, 54 to 56 in, 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP28,788.79

(exc. VAT)

PHP32,243.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,788.79

*price indicative

RS Stock No.:
689-662
Mfr. Part No.:
6460-NYE-R56
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

3XL

Product Type

Coverall

Chest Size

54 to 56 in

Colour

Navy, Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Material

Inherent Woven Fabric

Inside Leg

31.5in

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Coverall is designed for professionals working in environments that demand both mobility and protection. Featuring vertical chest pockets compatible with safety harnesses and a combat-style leg pocket with integrated phone storage, it blends functionality with ergonomic design. The internal elasticated waistband and mandarin collar enhance comfort and coverage for long, Active shifts.

Vertical zip chest pockets for harness compatibility

Internal elasticated waistband for a secure, contoured fit

Combat pocket on right leg with integrated phone compartment

Mandarin collar for enhanced neck protection

Kneepad pockets compatible with protective inserts

Related links