Engel Workwear 1544 Orange Men's Jacket, L
- RS Stock No.:
- 839-609
- Mfr. Part No.:
- 1544-314-4720-L
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,018.17
(exc. VAT)
PHP11,220.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,018.17 |
*price indicative
- RS Stock No.:
- 839-609
- Mfr. Part No.:
- 1544-314-4720-L
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | 1544 | |
| Resistance Features | Cold Protection | |
| Closure Type | Front Zip | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Size L | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Outer Material Polyester | ||
Series 1544 | ||
Resistance Features Cold Protection | ||
Closure Type Front Zip | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Engel Workwear Stretchable and functional fluorescent work jacket in a modern cut. The jacket has a high collar and longer back. The stretchable fabric provides optimum comfort and movement.
Modern fit
Stretch
Excellent comfort and movement
Zipper at the front
Related links
- Engel Workwear 1544 Orange Men's Jacket, 2XL
- Engel Workwear 1544 Orange Men's Jacket, M
- Engel Workwear 1544 Orange Men's Jacket, XL
- Engel Workwear 1544 Orange Men's Jacket, S
- Engel Workwear Black L
- Helly Hansen ICU Orange Men's Jacket, L
- PULSAR RCT Orange Men's Jacket, L
- ProGARM 9422 Orange Men's Jacket, L
