Engel Workwear Black, Red Front Zip Hi Vis Vest 100% Polyester, L
- RS Stock No.:
- 839-638
- Mfr. Part No.:
- 5159-158-4720-L
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,530.54
(exc. VAT)
PHP10,674.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,530.54 |
*price indicative
- RS Stock No.:
- 839-638
- Mfr. Part No.:
- 5159-158-4720-L
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Hi Vis Vest | |
| Colour | Black, Red | |
| Size | L | |
| Closure Type | Front Zip | |
| Gender | Unisex | |
| Material | 100% Polyester | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Series | 5159-158 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Hi Vis Vest | ||
Colour Black, Red | ||
Size L | ||
Closure Type Front Zip | ||
Gender Unisex | ||
Material 100% Polyester | ||
Resistance Features Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Series 5159-158 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear warm, quilted fluorescent vest in a modern cut, which is wind and water-repellent. The vest can be combined with model 1146-930 which have a zip-in-detail. Reflector zip in the front.
Reflector zip in the front
External pockets with zip
Elastic hem at the bottom and armholes
D-ring in right pocket
Class 1 clothing
Related links
- Engel Workwear Black XL
- Engel Workwear Black 2XL
- Engel Workwear Black M
- Engel Workwear Black S
- Engel Workwear 1544 Orange Men's Jacket, L
- Leo Workwear Orange Zip Hi Vis Vest 100% Polyester, L
- Leo Workwear Yellow Velcro Junior Hi Vis Vest 100% Polyester, L
- Leo Workwear Lime Velcro Junior Hi Vis Vest 100% Polyester, L
