Delta Plus Grafizhv Black, Yellow Unisex Jacket, M

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,809.87

(exc. VAT)

PHP8,747.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,809.87

*price indicative

RS Stock No.:
805-919
Mfr. Part No.:
GRAHVJATM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

M

Colour

Black, Yellow

Gender

Unisex

Hooded

Yes

Outer Material

100% Recycled Polyester

Series

Grafizhv

Closure Type

Zipper Fastening

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Standards/Approvals

En343

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility parka is designed for outdoor use, providing waterproof and windproof protection while ensuring breathability and anti-bacterial properties for enhanced comfort during extended wear.

Lightweight clothing for refined comfort

Breathable fabric optimises moisture transfer

Waterproof, keeping you dry in heavy rain

Durably certified EN ISO 20471 after 25 washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy