Delta Plus LUTONHV Black, Orange Unisex Jacket, XXL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,300.18

(exc. VAT)

PHP8,176.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,300.18

*price indicative

RS Stock No.:
805-916
Mfr. Part No.:
LUTHVORXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XXL

Product Type

Jacket

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Recycled Polyester Fibre Filling

Outer Material

100% Recycled Polyester

Series

LUTONHV

Closure Type

Zipper Fastening

Resistance Features

High Visibility, Water Resistant, Wind Resistant

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket offers high visibility and warmth with its softshell sleeves and quilted body, making it Ideal for outdoor use in varying weather conditions.

Windproof design for effective cold protection

Water-repellent fabric ensures dryness in light rain

Durable EN ISO 20471 certified fabric withstands 25 washes

Composed of 100% recycled polyester for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy