Delta Plus LUTONHV Black, Orange Unisex Jacket, M
- RS Stock No.:
- 805-913
- Mfr. Part No.:
- LUTHVORTM
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,300.18
(exc. VAT)
PHP8,176.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,300.18 |
*price indicative
- RS Stock No.:
- 805-913
- Mfr. Part No.:
- LUTHVORTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Outer Material | 100% Recycled Polyester | |
| Series | LUTONHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Outer Material 100% Recycled Polyester | ||
Series LUTONHV | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket is designed to enhance safety in outdoor conditions while providing comfort, featuring softshell sleeves and a quilted body to ensure warmth.
Windproof fabric protects against cold conditions
Water-repellent material keeps you dry in light rain
Durable fabric remains EN ISO 20471 certified after 25 washes
Equipped with three zipped exterior pockets for secure storage
