Delta Plus LUTONHV Black, Yellow Unisex Jacket, M
- RS Stock No.:
- 805-905
- Mfr. Part No.:
- LUTHVJATM
- Manufacturer:
- Delta Plus
N
Subtotal (1 unit)*
PHP7,300.18
(exc. VAT)
PHP8,176.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,300.18 |
*price indicative
- RS Stock No.:
- 805-905
- Mfr. Part No.:
- LUTHVJATM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Outer Material | 100% Recycled Polyester | |
| Series | LUTONHV | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Outer Material 100% Recycled Polyester | ||
Series LUTONHV | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket is designed for outdoor professionals requiring warmth and visibility. It combines a quilted body with softshell sleeves, ensuring comfort and safety in various working conditions.
Windproof to shield against cold weather
Water-repellent fabric provides protection in light rain
Meets EN ISO 20471 standards for high visibility
Constructed with 100% recycled polyester for sustainability
