Delta Plus SHERPAHV Black, Orange Unisex Jacket, XXL
- RS Stock No.:
- 805-826
- Mfr. Part No.:
- SHEHVORXX
- Manufacturer:
- Delta Plus
N
Subtotal (1 unit)*
PHP5,517.87
(exc. VAT)
PHP6,180.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,517.87 |
*price indicative
- RS Stock No.:
- 805-826
- Mfr. Part No.:
- SHEHVORXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 100% Recycled Polyester | |
| Series | SHERPAHV | |
| Resistance Features | Cold Resistant, High Visibility | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 100% Recycled Polyester | ||
Series SHERPAHV | ||
Resistance Features Cold Resistant, High Visibility | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket is engineered for outdoor use, providing optimal warmth and visibility in challenging conditions. Its ultra-soft sherpa lining assures comfort while meeting rigorous safety standards.
High visibility material meets ANSI/ISEA 107 requirements
Segmented strip design enhances comfort and flexibility
Durable anti-pilling treatment ensures longevity
Zipper fastening for secure closure and easy wear
