Praybourne PR508-R Orange Unisex Fleece Jacket, 6XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,355.15

(exc. VAT)

PHP4,877.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,355.15

*price indicative

RS Stock No.:
797-952
Mfr. Part No.:
PR508-R-ORG-6XL
Manufacturer:
Praybourne
Find similar products by selecting one or more attributes.
Select all

Brand

Praybourne

Product Type

Fleece Jacket

Size

6XL

Colour

Orange

Gender

Unisex

Lining Material

Polyester

Outer Material

Polyester

Series

PR508-R

Closure Type

Zip

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR interactive polar fleece offers high-performance protection and comfort, making it Ideal for outdoor activities and tough working environments.

Sew-on reflective tape enhances visibility

Full length YKK zip fastening allows easy wear

Fixed mesh lining reduces wind chill for added warmth

Shock cord at waist ensures a secure fit

Zip access facilitates easy custom embroidery

Three secure pockets provide ample storage options

Elasticated cuffs enhance comfort and snugness

Class 3 garment complies with rail safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy