Praybourne PR508-R Orange Unisex Fleece Jacket, 4XL
- RS Stock No.:
- 797-950
- Mfr. Part No.:
- PR508-R-ORG-4XL
- Manufacturer:
- Praybourne
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,355.15
(exc. VAT)
PHP4,877.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,355.15 |
*price indicative
- RS Stock No.:
- 797-950
- Mfr. Part No.:
- PR508-R-ORG-4XL
- Manufacturer:
- Praybourne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Product Type | Fleece Jacket | |
| Size | 4XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR508-R | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Product Type Fleece Jacket | ||
Size 4XL | ||
Colour Orange | ||
Gender Unisex | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR508-R | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Interactive Polar Fleece is high-performance apparel designed for warmth and comfort in variable conditions, ensuring ease of movement and effective wind protection during outdoor activities.
Sew-on reflective tape enhances visibility and safety
Full length YKK interactive zip fastening provides easy access
Shock cord at waist ensures an optimum fit
Elasticated cuffs increase comfort and provide a snug fit
Zip access allows for custom embroidery
Fixed polyester mesh lining helps reduce wind chill
Compatible with PULSAR Storm Coats for added versatility
Related links
- Praybourne PR508-R Orange Unisex Fleece Jacket, 5XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 6XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 3XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 2XL
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 4XL
- PULSAR PR508 Orange Unisex Hi Vis Fleece Jacket, XS
- PULSAR PR508 Orange Hi Vis Jacket, 4XL
- PULSAR Orange Unisex Hi Vis Fleece, 3XL
