Praybourne PR508-R Orange Unisex Fleece Jacket, 5XL
- RS Stock No.:
- 797-951
- Mfr. Part No.:
- PR508-R-ORG-5XL
- Manufacturer:
- Praybourne
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,355.15
(exc. VAT)
PHP4,877.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,355.15 |
*price indicative
- RS Stock No.:
- 797-951
- Mfr. Part No.:
- PR508-R-ORG-5XL
- Manufacturer:
- Praybourne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Product Type | Fleece Jacket | |
| Size | 5XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR508-R | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Product Type Fleece Jacket | ||
Size 5XL | ||
Colour Orange | ||
Gender Unisex | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR508-R | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Polar Fleece offers high-performance apparel with Advanced insulation, designed for comfort and functionality in various conditions.
Sew-on reflective tape enhances visibility
Full-length YKK interactive zip fastening ensures ease of use
Fixed polyester mesh lining provides comfort and reduces wind chill
Shock cord at the waist allows for an optimum fit
Zip access enables convenient embroidery options
Elasticated cuffs increase comfort with a snug fit
Meets EN ISO 20471 and RIS-3279 Rail Standards for safety
Related links
- Praybourne PR508-R Orange Unisex Fleece Jacket, 6XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 3XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 2XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 4XL
- PULSAR Orange Unisex Hi Vis Fleece, 3XL
- Orn 3200 Navy 100% Polyester Unisex Fleece Jacket 5XL
- Praybourne LFE901 Orange Men's Polo Shirt 5XL
- RS PRO Black 100% Polyester Unisex Zip Fleece Jacket 5XL
