Leo Workwear EX01 Orange Women's Jacket, L to XL

This image is representative of the product range

Subtotal (1 unit)*

PHP2,660.36

(exc. VAT)

PHP2,979.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,660.36

*price indicative

RS Stock No.:
719-819
Mfr. Part No.:
EX01-O-LEO-L/XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Jacket

Size

L to XL

Colour

Orange

Gender

Women

Hooded

Yes

Outer Material

Polyester

Series

EX01

Closure Type

Zipper

Resistance Features

Waterproof

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Maternity expander is an innovative solution designed to transform your Rosemoor jacket into a functional maternity garment. This expander provides a convenient way for pregnant women to stay dry, safe, and visible in adverse weather conditions, thanks to its Advanced EN343 Class 4 waterproof and breathable material. With its easy zip-in function, you can effortlessly adapt your jacket to accommodate your growing silhouette while maintaining comfort and style. Crafted from eco-friendly, 2-layer laminated recycled polyester, this maternity expander not only promotes sustainability but also ensures excellent durability, making it an essential addition to your outdoor wardrobe during pregnancy.

Engineered for durability which ensuring long-lasting wear even in tough conditions

Designed with optimal mobility, allowing for ease of movement during various tasks

Incorporates technology to enhance comfort, making it suitable for long working hours

Offers a professional aesthetic, maintaining a smart appearance in any setting

Built to withstand demanding work environments which providing essential protection

Features breathable fabric, promoting Air circulation and temperature regulation

Available in multiple sizes to accommodate a range of body types which ensuring the perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy