Leo Workwear LEO Orange Women's Jacket, XXL/3XL
- RS Stock No.:
- 719-822
- Mfr. Part No.:
- EX01-O-LEO-XXL/3XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP2,660.36
(exc. VAT)
PHP2,979.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,660.36 |
*price indicative
- RS Stock No.:
- 719-822
- Mfr. Part No.:
- EX01-O-LEO-XXL/3XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | XXL/3XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | Mesh | |
| Outer Material | Polyester | |
| Series | LEO | |
| Closure Type | Velcro, Zipper | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size XXL/3XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded No | ||
Lining Material Mesh | ||
Outer Material Polyester | ||
Series LEO | ||
Closure Type Velcro, Zipper | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Maternity expander is an innovative solution designed to transform your Rosemoor jacket into a functional maternity garment. This expander provides a convenient way for pregnant women to stay dry, safe, and visible in adverse weather conditions, thanks to its Advanced EN343 Class 4 waterproof and breathable material. With its easy zip-in function, you can effortlessly adapt your jacket to accommodate your growing silhouette while maintaining comfort and style. Crafted from eco-friendly, 2-layer laminated recycled polyester, this maternity expander not only promotes sustainability but also ensures excellent durability, making it an essential addition to your outdoor wardrobe during pregnancy.
Engineered for durability which ensuring long-lasting wear even in tough conditions
Designed with optimal mobility, allowing for ease of movement during various tasks
Incorporates technology to enhance comfort, making it suitable for long working hours
Offers a professional aesthetic, maintaining a smart appearance in any setting
Built to withstand demanding work environments which providing essential protection
Features breathable fabric, promoting Air circulation and temperature regulation
Available in multiple sizes to accommodate a range of body types which ensuring the perfect fit
Related links
- Leo Workwear LEO Orange Women's Jacket, XXL/3XL
- Leo Workwear LEO Yellow Women's Jacket, XXL/3XL
- Leo Workwear EX02 Yellow Women's Jacket, XXL to 3XL
- Leo Workwear LEO Orange Women's Jacket, XS
- Leo Workwear LEO Orange Women's Jacket, XXS
- Leo Workwear LEO Orange Women's Jacket, S/M
- Leo Workwear EX01 Orange Women's Jacket, L to XL
- Leo Workwear AL01 Orange Women's Jacket, 3XL
