Leo Workwear LEO Yellow Women's Jacket, L/XL
- RS Stock No.:
- 719-824
- Mfr. Part No.:
- EX01-Y-LEO-L/XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP2,660.36
(exc. VAT)
PHP2,979.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,660.36 |
*price indicative
- RS Stock No.:
- 719-824
- Mfr. Part No.:
- EX01-Y-LEO-L/XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Jacket | |
| Size | L/XL | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | Mesh | |
| Outer Material | Polyethylene Terephthalate | |
| Series | LEO | |
| Closure Type | Velcro, Zipper | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Standards/Approvals | ISO 20471 CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Jacket | ||
Size L/XL | ||
Colour Yellow | ||
Gender Women | ||
Hooded No | ||
Lining Material Mesh | ||
Outer Material Polyethylene Terephthalate | ||
Series LEO | ||
Closure Type Velcro, Zipper | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Standards/Approvals ISO 20471 CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Maternity expander offers an innovative solution for expectant mothers, transforming your Rosemoor Jacket into a versatile maternity jacket. Specifically designed to accommodate a growing bump, this zip-in expander maintains the jackets high-performance features, ensuring that pregnant women can stay dry, safe, and visible in all conditions. Featuring ISO 20471 and EN343 Class 3 certifications, the maternity expander delivers outstanding waterproof and breathability standards.
Zips securely into the Rosemoor Jacket JL04, allowing for seamless integration
Velcro and stud fastenings provide extra security and peace of mind
Elasticated bump section ensures comfort and stretch as your body changes
Size-adjusting toggles offer a customised fit throughout your pregnancy
Full-length Storm flap effectively protects against wind and weather elements
Constructed from waterproof, windproof, and breathable LTEC 15K fabric
Mesh lining enhances comfort and breathability, perfect for all-day wear
Related links
- Leo Workwear EX01 Orange Women's Jacket, L to XL
- Leo Workwear LEO Yellow Women's Jacket, L
- Leo Workwear LEO Yellow Women's Jacket, XS
- Leo Workwear LEO Yellow Women's Jacket, XXL/3XL
- Leo Workwear LEO Yellow Women's Jacket, S/M
- Leo Workwear LEO Yellow Women's Jacket, XL
- Leo Workwear Women's Trousers
- Leo Workwear EX01 Yellow Women's Jacket, XXS
