ProGARM 4608 Orange Men's Jacket, M
- RS Stock No.:
- 690-187
- Mfr. Part No.:
- 4608-HVO-M
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP22,744.37
(exc. VAT)
PHP25,473.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,744.37 |
*price indicative
- RS Stock No.:
- 690-187
- Mfr. Part No.:
- 4608-HVO-M
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Series | 4608 | |
| Closure Type | Zipped | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size M | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Series 4608 | ||
Closure Type Zipped | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Jacket is expertly designed for those who need high visibility and maximum safety in demanding environments. Crafted from ProGARM VXS+ inherent woven fabric, this HV Orange jacket ensures that you stand out while providing robust protection against debris and hazards. With its adjustable waist and improved fit, comfort is paramount. The jacket features practical elements such as side pockets and a discreet design that effectively prevents debris entry. Ideal for anyone seeking a dependable, durable, and high-performing garment for both industrial and outdoor activities.
High visibility fabric in HV Orange for enhanced safety
Durable VXS+ inherent woven fabric ensures long-lasting wear
Adjustable waist with flaps prevents debris from entering, maintaining comfort
Extended back design provides added coverage and protection
Multiple EN compliance certifications guarantee high safety standards
Gas monitor loop allows for essential safety equipment attachment
Visual EN Standard icon system on the ARM for easy identification
