ProGARM WJ240M Orange Men's Jacket, M
- RS Stock No.:
- 689-765
- Mfr. Part No.:
- WJ240M-HVO-R40
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP51,368.58
(exc. VAT)
PHP57,532.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,368.58 |
*price indicative
- RS Stock No.:
- 689-765
- Mfr. Part No.:
- WJ240M-HVO-R40
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Series | WJ240M | |
| Resistance Features | Arc Flash Protection | |
| Closure Type | Zipped | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size M | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Series WJ240M | ||
Resistance Features Arc Flash Protection | ||
Closure Type Zipped | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGarm Hi-Vis Orange GORE-TEX PYRAD® Stretch Jacket offers exceptional weather protection and is specifically designed to withstand the thermal hazards of electric arcs. Featuring arc-rated GORE-TEX PYRAD® Stretch technology, it provides soft-to-touch comfort, quick re-dry times, and durability for long days in changing weather conditions, while allowing full freedom of movement. Certified to EN 61482-2:2020, EN ISO 11612:2015 and EN ISO 11611:2015, it also meets EN 343:2019, EN 13034:2005+A1:2009 and EN 1149-5:2018 for electrostatic properties. The jacket is additionally compliant with EN ISO 20471:2013+A1:2016 for visibility, and offers UPF 40+ protection.
Concealed snappers for hood attachment
Heat applied FR industrial wash ProGARM Hex reflective tape
Articulated design for improved fit and ergonomics
Internal knitted cuff for wearer comfort
Peaked cuff with self fabric to cover the back hand and adjustable cuff opening
FR wide main zip for increased durability
Zipped Napoleon pocket
Related links
- ProGARM WJ240M Orange Women's Jacket, M
- ProGARM WJ240M Orange Men's Jacket, 2XL
- ProGARM WJ240M Orange Men's Jacket, S
- ProGARM WJ240M Orange Men's Jacket, 3XL
- ProGARM WJ240M Orange Men's Jacket, L
- ProGARM WJ240M Orange Men's Jacket, XL
- ProGARM WJ240M Orange Men's Jacket, 4XL
- ProGARM WJ240M Orange Women's Jacket, S
