ProGARM 9422 Orange Men's Jacket, XL

This image is representative of the product range

Subtotal (1 unit)*

PHP43,707.74

(exc. VAT)

PHP48,952.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,707.74

*price indicative

RS Stock No.:
689-714
Mfr. Part No.:
9422-HVO-XL
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

XL

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

Inherent Woven Fabric

Series

9422

Closure Type

Zipper

Resistance Features

Water Resistant

Standards/Approvals

EN 1149-5:2018

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Waterproof Jacket offers ultimate protection against wind and rain while ensuring comfort and practicality. Featuring taped seams, adjustable cuffs, and a fold-away hood with Velcro® fasteners, this jacket provides a snug fit and reliable weather defense. Designed for functionality, it includes secure storage options, including a zipped Napoleon pocket and internal pockets, making it Ideal for active, outdoor professionals.

Elasticated inner cuffs for wind proofing

Storm flap for additional wind protection

Taped seams for waterproof and windproof performance

Removable hood for versatile wear

Radio loop on left breast for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy