ProGARM 9422 Orange Men's Jacket, S
- RS Stock No.:
- 689-713
- Mfr. Part No.:
- 9422-HVO-S
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP43,707.74
(exc. VAT)
PHP48,952.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,707.74 |
*price indicative
- RS Stock No.:
- 689-713
- Mfr. Part No.:
- 9422-HVO-S
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Inherent Woven Fabric | |
| Series | 9422 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size S | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Inherent Woven Fabric | ||
Series 9422 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Waterproof Jacket offers ultimate protection against wind and rain while ensuring comfort and practicality. Featuring taped seams, adjustable cuffs, and a fold-away hood with Velcro® fasteners, this jacket provides a snug fit and reliable weather defense. Designed for functionality, it includes secure storage options, including a zipped Napoleon pocket and internal pockets, making it Ideal for active, outdoor professionals.
Elasticated inner cuffs for wind proofing
Storm flap for additional wind protection
Taped seams for waterproof and windproof performance
Removable hood for versatile wear
Radio loop on left breast for easy attachment
