Fristads 125617 Navy, Yellow Men's Hi Vis Jacket, 2XL
- RS Stock No.:
- 689-298
- Mfr. Part No.:
- 125617-171-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP63,434.03
(exc. VAT)
PHP71,046.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,434.03 |
*price indicative
- RS Stock No.:
- 689-298
- Mfr. Part No.:
- 125617-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid | |
| Outer Material | 99% Polyester | |
| Series | 125617 | |
| Resistance Features | Flame Resistant | |
| Closure Type | Velcro Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid | ||
Outer Material 99% Polyester | ||
Series 125617 | ||
Resistance Features Flame Resistant | ||
Closure Type Velcro Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Fristads Shell Jacket is expertly designed for professionals needing exceptional protection in challenging environments. This premium jacket features a Durable 2-layer GORE-TEX PYRAD material, providing moisture management and windproof qualities while being breathable and dirt-repellent. Its comprehensive design includes reflective detailing, a detachable hood, and multiple pockets for practical storage, ensuring users remain safe and comfortable while working. Approved certifications guarantee compliance with stringent industry standards, making this jacket an essential choice for safety-conscious professionals.
Constructed from 99.4% polyester and 0.6% carbon ensuring lightweight comfort
Wind and waterproof properties protect against the elements
Detachable hood with adjustable strap offers custom fit and versatility
Multiple pockets including two chest pockets and two front pockets provide ample storage options
Adjustable sleeve ends and hem with drawstring allow for tailored comfort
Metal free design enhances safety around electrical hazards
Certified to meet rigorous safety standards including EN 61482 and EN ISO 11612
Inherent flame protection ensures safety in hazardous work environments
