Fristads 119922 Navy, Yellow Men's Hi Vis Jacket, 2XL
- RS Stock No.:
- 689-253
- Mfr. Part No.:
- 119922-171-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP29,017.31
(exc. VAT)
PHP32,499.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,017.31 |
*price indicative
- RS Stock No.:
- 689-253
- Mfr. Part No.:
- 119922-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 119922 | |
| Closure Type | Zip | |
| Resistance Features | Water and Oil Repellent | |
| Standards/Approvals | EN 61482-1-2 APC 1 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Outer Material 2% Antistatic Fibre | ||
Series 119922 | ||
Closure Type Zip | ||
Resistance Features Water and Oil Repellent | ||
Standards/Approvals EN 61482-1-2 APC 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Jacket is engineered for optimum safety and functionality in hazardous conditions. Designed with dirt, oil, and water-repellent properties, this jacket ensures outstanding visibility in various environments, featuring reflective detailing on the shoulders. Its thoughtful design includes multiple pockets for convenient storage, including a bellowed chest pocket with a concealed snap and an inside mobile phone pocket complete with a loop for earpieces. The adjustable cuffs and drawstring hem allow for a personalised fit, while inherent flame protection and a sturdy fabric composition guarantee durability. This jacket is perfect for outdoor professionals needing reliable protection and comfort during long hours on the job.
Multiple secure pockets provide ample storage for tools and personal items
Concealed fastenings contribute to a streamlined design that avoids snag hazards
Inherent flame protection safeguards against extreme heat exposure
Certified after 50 washes for consistent reliability and longevity
Leasing laundry tested according to ISO 15797 for professional use
OEKO TEX certified to ensure the safety of materials against harmful substances
