Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, 2XL
- RS Stock No.:
- 688-791
- Mfr. Part No.:
- 134416-171-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP50,967.45
(exc. VAT)
PHP57,083.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,967.45 |
*price indicative
- RS Stock No.:
- 688-791
- Mfr. Part No.:
- 134416-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 134416 | |
| Resistance Features | Flame Resistant | |
| Closure Type | Velcro Fastening | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 134416 | ||
Resistance Features Flame Resistant | ||
Closure Type Velcro Fastening | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is expertly crafted to ensure optimal protection and visibility in tough working conditions. Engineered to be waterproof, windproof, and breathable, it features taped seams and a Durable dirt, oil, and water-repellent finish. Designed with a detachable and adjustable hood, this jacket boasts a two-way zip that extends to the TOP of the collar for added convenience. With multiple pockets, including a map pocket and fleece-lined front pockets, it ensures practicality while adhering to rigorous safety standards, making it suitable for a variety of industries where safety and comfort are paramount.
Waterproof windproof and breathable design for maximum comfort in inclement weather
Taped seams provide enhanced durability and protection against elements
Detachable and adjustable hood allows for adaptable coverage
Front placket with two way zip for easy access and ventilation
Multiple concealed pockets including chest pockets with zips and an inside mobile phone pocket for secure storage
Extended back and adjustable hem with drawstring for a customised fit
Flame retardant fabric offers built in protection from heat and flames
Certified to various safety standards ensuring compliance for working environments
OEKO TEX certified materials for reassurance regarding harmful substances
Lightweight outer fabric weight and comfortable lining enhance wearability
