Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, L
- RS Stock No.:
- 689-184
- Mfr. Part No.:
- 134416-171-407
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP50,967.45
(exc. VAT)
PHP57,083.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,967.45 |
*price indicative
- RS Stock No.:
- 689-184
- Mfr. Part No.:
- 134416-171-407
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 134416 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 134416 | ||
Closure Type Velcro Fastening | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is designed to provide exceptional protection against the elements while ensuring visibility in low-light conditions. Crafted from a Durable two-layer laminate, it is waterproof, windproof, and breathable, making it Ideal for demanding outdoor work environments. The jacket features taped seams and a dirt, oil, and water-repellent finish, ensuring that you remain comfortable and dry no matter the conditions. With its adjustable hood and hem, Plus a thoughtful pocket design, this jacket not only prioritises safety but also functionality and convenience.
Waterproof and windproof design with breathable fabric ensures comfort in all weather
Features taped seams for enhanced durability and protection from the elements
Dirt oil and water repellent finish allows for easy maintenance and longevity
Detachable and adjustable hood provides versatility and personalised fit
Multiple pocket options including chest pockets and fleece lined front pockets enhance storage
Extended back adds extra protection for movement heavy activities
Adjustable sleeve ends with elastic inner cuffs for a secure fit
Zip in lining facilitates easy transfer and embroidery for personalisation
Certified for safety with multiple EN standards including enhanced flame protection
OEKO TEX certified ensuring the product meets high safety and environmental standards
