Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, S
- RS Stock No.:
- 689-109
- Mfr. Part No.:
- 129742-171-405
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP63,434.03
(exc. VAT)
PHP71,046.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,434.03 |
*price indicative
- RS Stock No.:
- 689-109
- Mfr. Part No.:
- 129742-171-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid | |
| Outer Material | 99% Polyester | |
| Series | 129742 | |
| Resistance Features | Waterproof and Breathable | |
| Closure Type | Velcro Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid | ||
Outer Material 99% Polyester | ||
Series 129742 | ||
Resistance Features Waterproof and Breathable | ||
Closure Type Velcro Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Fristads Shell Jacket is designed for optimal safety and comfort in hazardous environments. This Class 3 certified jacket features a robust 2-layer GORE-TEX PYRAD material, ensuring breathability while being wind and waterproof. Ideal for outdoor professionals, it combines functionality with practicality, boasting a fully lined interior and reflective details on the shoulders for increased visibility. With an adjustable, detachable hood and an array of pockets, this jacket caters to the needs of those working in challenging conditions, making it an essential addition to any safety workwear collection.
2 layer GORE TEX PYRAD material offers superior wind and waterproof protection while remaining breathable
Dirt and oil repellent finish enhances the jacket's durability and ease of maintenance
Reflective details on the shoulders ensure visibility in low light conditions
Detachable lined hood with an adjustable strap and drawstring provides versatile protection against the elements
Storm flap with zip and Velcro fastening prevents water ingress enhancing wearer comfort
Multiple pockets are designed for functionality including 2 chest pockets and 2 front pockets for secure storage
Adjustable sleeve ends and hem with drawstring allow for a tailored fit enhancing comfort
Metal free construction ensures safety in electrical environments
OEKO TEX certification guarantees that the materials used are free from harmful substances
Available in sizes XS to 3XL catering to a diverse range of body types
