Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, S
- RS Stock No.:
- 689-359
- Mfr. Part No.:
- 129548-171-405
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP43,333.85
(exc. VAT)
PHP48,533.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,333.85 |
*price indicative
- RS Stock No.:
- 689-359
- Mfr. Part No.:
- 129548-171-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | S | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic | |
| Outer Material | 18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic | |
| Series | 129548 | |
| Closure Type | Zip | |
| Resistance Features | Water and Oil Repellent | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size S | ||
Product Type Hi Vis Winter Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic | ||
Outer Material 18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic | ||
Series 129548 | ||
Closure Type Zip | ||
Resistance Features Water and Oil Repellent | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Jacket for women is designed for optimal visibility and comfort in harsh conditions. Featuring a resilient construction that resists dirt, oil, and water, this fully lined jacket provides warmth through its fleece body and silky quilted sleeves. Its thoughtful design includes reflective detailing for enhanced safety, ensuring you remain visible in low-light environments. Equipped with various pockets, including a bellowed chest pocket and fleece-lined front pockets, it offers ample storage for essentials while maintaining practicality. With features like an adjustably fleece-lined collar, elastic cuffs, and an extended back, this jacket perfectly blends functionality with user-centric design.
Reflective detailing enhances visibility, Crucial for safety in low-light settings
Practical front placket opening with zip and concealed snap fastening for ease of wear
Multiple pockets, including chest and fleece-lined options, allow secure storage of essentials
Fleece-lined collar with snap fastening accommodates an attachable hood for added protection
Elastic cuffs within sleeves ensure a snug fit, effectively keeping warmth in
Extended back design offers additional coverage and comfort
Zip in lining allows for easy embroidery and customization
Meets rigorous certifications, ensuring compliance with safety and quality standards
