Fristads 129742 Navy, Yellow Women's Hi Vis Jacket, M
- RS Stock No.:
- 688-713
- Mfr. Part No.:
- 129742-171-406
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP63,434.03
(exc. VAT)
PHP71,046.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,434.03 |
*price indicative
- RS Stock No.:
- 688-713
- Mfr. Part No.:
- 129742-171-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 50% FR Viscose, 50% Meta Aramid | |
| Outer Material | 99% Polyester | |
| Series | 129742 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 50% FR Viscose, 50% Meta Aramid | ||
Outer Material 99% Polyester | ||
Series 129742 | ||
Closure Type Velcro Fastening | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Fristads Shell Jacket offers unparalleled protection and comfort for professionals working in demanding environments. Designed with a 2-layer GORE-TEX PYRAD material, this jacket is both windproof and waterproof while maintaining breathability, making it Ideal for variable weather conditions. Key features include a fully lined interior, a detachable hood with adjustable straps, and reflective details on the shoulders to enhance visibility. With numerous secure pockets and adjustable elements, this jacket caters to a variety of needs, ensuring that you remain comfortable and equipped on the job.
2 layer GORE TEX PYRAD material provides reliable wind and waterproof protection
Breathable construction ensures comfort during prolonged wear
Dirt and oil repellent finish keeps the jacket looking clean and professional
Fully lined design adds an extra layer of warmth
Detachable hood with adjustable straps offers versatility in wear
Reflective detailing on shoulders enhances visibility for safety
Multiple secure pockets including chest and front pockets provide ample storage
Adjustable sleeve ends and hem with drawstring allow for a customised fit
Metal free garment design ensures comfort without compromising safety
Certified after 30 washes and OEKO TEX certified for quality assurance
