RS Better World

Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

PHP8,884.76

(exc. VAT)

PHP9,950.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,884.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-656
Mfr. Part No.:
J05-Y-LEO-4XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Jacket

Size

4XL

Colour

Yellow

Gender

Unisex

Outer Material

Polyester

Series

DARTMOOR

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Dartmoor Leo Ecoviz 15K Performance+ Bomber Jacket is a high-performance, eco-friendly outerwear built from 75% recycled laminated polyester. Its waterproof, windproof, and breathable fabric offers strong protection against harsh weather while ensuring all-day comfort with mesh lining and Lycra cuffs. Thoughtfully designed with secure internal pockets for tablets and safety glasses, it’s engineered for practicality and utility. This jacket combines sustainable innovation with durable functionality, making it ideal for demanding environments. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproof and EN343 CLASS 4 Breathability standards.

Part elasticated hem with curved drop back

3 piece shaped hood

Chunky YKK zipper

Internal safety glasses and goggles pocket with tethering point

Secure zip fastened chest pocket

Internal tablet pocket

Velcro fastened front pockets

Hand warmer pockets

Radio and Camera loops on right hand chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy