RS Better World
Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 645-659
- Mfr. Part No.:
- J05-Y-LEO-L
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP8,884.76
(exc. VAT)
PHP9,950.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,884.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-659
- Mfr. Part No.:
- J05-Y-LEO-L
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | DARTMOOR | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series DARTMOOR | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Dartmoor Leo Ecoviz 15K Performance+ Bomber Jacket is a high-performance, eco-friendly outerwear built from 75% recycled laminated polyester. Its waterproof, windproof, and breathable fabric offers strong protection against harsh weather while ensuring all-day comfort with mesh lining and Lycra cuffs. Thoughtfully designed with secure internal pockets for tablets and safety glasses, its engineered for practicality and utility. This jacket combines sustainable innovation with durable functionality, making it ideal for demanding environments. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproof and EN343 CLASS 4 Breathability standards.
Part elasticated hem with curved drop back
3 piece shaped hood
Chunky YKK zipper
Internal safety glasses and goggles pocket with tethering point
Secure zip fastened chest pocket
Internal tablet pocket
Velcro fastened front pockets
Hand warmer pockets
Radio and Camera loops on right hand chest
Related links
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 5XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 6XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, M
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 3XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 2XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, S
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 4XL
