Scruffs T563 Navy, Yellow Unisex Hi Vis Jacket, XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,403.07

(exc. VAT)

PHP3,811.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,403.07

*price indicative

RS Stock No.:
634-645
Mfr. Part No.:
T56380
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Fleece

Outer Material

Polyester

Series

T563

Closure Type

Zipper

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

Non Compliant

COO (Country of Origin):
CN
The Scruffs High Visibility Waterproof Jacket will keep you seen, dry, and warm with full padding, fleece lined pockets, and a concealed hood for extra coverage. Designed for tough conditions, it combines safety, durability, and practicality for tradespeople working in low light and high traffic environments. This waterproof jacket compliance to EN ISO 20471:2013 + A1:2016 Class 3 and EN 343:2019, Class 3, 1, X standard.

Provides high visibility for safer working

Protection from the cold or wind and rain

Full padding with fleece lined pockets for extra warmth

Concealed hood for discreet storage when not needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy