Scruffs T563 Navy, Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 634-642
- Mfr. Part No.:
- T56377
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,403.07
(exc. VAT)
PHP3,811.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,403.07 |
*price indicative
- RS Stock No.:
- 634-642
- Mfr. Part No.:
- T56377
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Fleece | |
| Outer Material | Polyester | |
| Series | T563 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Fleece | ||
Outer Material Polyester | ||
Series T563 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs High Visibility Waterproof Jacket will keep you seen, dry, and warm with full padding, fleece lined pockets, and a concealed hood for extra coverage. Designed for tough conditions, it combines safety, durability, and practicality for tradespeople working in low light and high traffic environments. This waterproof jacket compliance to EN ISO 20471:2013 + A1:2016 Class 3 and EN 343:2019, Class 3, 1, X standard.
Provides high visibility for safer working
Protection from the cold or wind and rain
Full padding with fleece lined pockets for extra warmth
Concealed hood for discreet storage when not needed
