CODUPAL Lumina Navy, Yellow Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

PHP10,267.53

(exc. VAT)

PHP11,499.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,267.53

*price indicative

RS Stock No.:
315-350
Mfr. Part No.:
260C/V/XL
Manufacturer:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Size

XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Lining Material

Fleece

Series

Lumina

Standards/Approvals

EN ISO 20471, EN 343 4/4/X

COO (Country of Origin):
CN
The CODUPAL Rain Jacket offers premium comfort thanks to its laminated fabric and segmented tape on the chest. With L'Safe technology and Cordura reinforcements, this is a durable, hard-wearing piece of clothing.

High visibility colour

ISO 20471 and EN 343 certified

100% PES 2-layer laminated fabric with PU membrane

Elbow and forearm reinforcements made from 100% nylon Cordura

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy