CODUPAL Lumina Navy, Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 315-347
- Mfr. Part No.:
- 260C/V/M
- Manufacturer:
- CODUPAL
Subtotal (1 unit)*
PHP10,267.53
(exc. VAT)
PHP11,499.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,267.53 |
*price indicative
- RS Stock No.:
- 315-347
- Mfr. Part No.:
- 260C/V/M
- Manufacturer:
- CODUPAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Lining Material | Fleece | |
| Series | Lumina | |
| Standards/Approvals | EN ISO 20471, EN 343 4/4/X | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Lining Material Fleece | ||
Series Lumina | ||
Standards/Approvals EN ISO 20471, EN 343 4/4/X | ||
- COO (Country of Origin):
- CN
The CODUPAL Rain Jacket offers premium comfort thanks to its laminated fabric and segmented tape on the chest. With L'Safe technology and Cordura reinforcements, this is a durable, hard-wearing piece of clothing.
High visibility colour
ISO 20471 and EN 343 certified
100% PES 2-layer laminated fabric with PU membrane
Elbow and forearm reinforcements made from 100% nylon Cordura
