DMD 636970ATXT Yellow, Grey Unisex Hi Vis Jacket, 2

Subtotal (1 unit)*

PHP10,149.81

(exc. VAT)

PHP11,367.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,149.81

*price indicative

RS Stock No.:
595-677
Mfr. Part No.:
636970ATXT2
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Size

2

Product Type

Hi Vis Jacket

Colour

Yellow, Grey

Gender

Unisex

Series

636970ATXT

Closure Type

Zipper

Standards/Approvals

RoHS, IEC 61482-2 Class 1, EN ISO 20471 Class 3 inseparable and Class 2 separable, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 11612 A1 B1 C1 E2 F1

COO (Country of Origin):
TN
The DMD Atex Plus HV multi-risk jacket in fluorescent yellow features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It includes a closed and adjustable belt with side tightening tabs and is made with durable plastic haberdashery. The design offers one left chest pocket with an injected zipper beneath the flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are double-stitched around the torso, arms, and shoulders. The jacket also includes kidney blankets, preformed elbows with four stitched clips, and adjustable straight sleeve bottoms with tightening tabs. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, and EN ISO 11612 A1 B1 C1 E2 F1.

Plastic haberdashery

Industrial washing compatibility

Double-stitched retroreflective strips

Kidney covers

Green collection

Fitted cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy