Delta Plus TRACK Yellow, Grey Unisex Hi Vis Parka, 3XL
- RS Stock No.:
- 206-518
- Mfr. Part No.:
- TRACKOR3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP7,076.89
(exc. VAT)
PHP7,926.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,076.89 |
*price indicative
- RS Stock No.:
- 206-518
- Mfr. Part No.:
- TRACKOR3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Hi Vis Parka | |
| Colour | Yellow, Grey | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Canvas Ripstop 100% Polyester Polyurethane Membrane 2 Rolled Layer | |
| Series | TRACK | |
| Closure Type | Zipper Fastening, Flap | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN343, EN ISO 20471, CE, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Hi Vis Parka | ||
Colour Yellow, Grey | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Canvas Ripstop 100% Polyester Polyurethane Membrane 2 Rolled Layer | ||
Series TRACK | ||
Closure Type Zipper Fastening, Flap | ||
Resistance Features Waterproof | ||
Standards/Approvals EN343, EN ISO 20471, CE, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka offers day and night visibility with stretch fabric for freedom of movement. Waterproof with WP 8000mm and MVP 5000g/m²/24hr membrane, it keeps you dry in heavy rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works, building, and finishing works.
Low blas collar
Fixed retractable hood
