Delta Plus TRACK Grey, Yellow Unisex Hi Vis Parka, 4XL

Subtotal (1 unit)*

PHP7,076.89

(exc. VAT)

PHP7,926.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,076.89

*price indicative

RS Stock No.:
206-529
Mfr. Part No.:
TRACKOR4X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

4XL

Product Type

Hi Vis Parka

Colour

Grey, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Canvas Ripstop 100% Polyester Polyurethane Membrane 2 Rolled Layer

Series

TRACK

Resistance Features

Waterproof

Closure Type

Zipper Fastening, Flap

Standards/Approvals

EN343, EN ISO 20471, CE, EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Parka offers day and night visibility with stretch fabric for freedom of movement. Waterproof with WP 8000mm and MVP 5000g/m²/24hr membrane, it keeps you dry in heavy rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works, building, and finishing works.

Low blas collar

Fixed retractable hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy