DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 2
- RS Stock No.:
- 595-670
- Mfr. Part No.:
- 636960ATXT2
- Manufacturer:
- DMD
Subtotal (1 unit)*
PHP10,149.81
(exc. VAT)
PHP11,367.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,149.81 |
*price indicative
- RS Stock No.:
- 595-670
- Mfr. Part No.:
- 636960ATXT2
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | 2 | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Series | 636960ATXT | |
| Closure Type | Zipper | |
| Standards/Approvals | RoHS, IEC 61482-2 Class 1, EN ISO 20471 Class 3 inseparable and Class 2 separable, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 11612 A1 B1 C1 E2 F1 | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size 2 | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Series 636960ATXT | ||
Closure Type Zipper | ||
Standards/Approvals RoHS, IEC 61482-2 Class 1, EN ISO 20471 Class 3 inseparable and Class 2 separable, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, EN 1149-5, and EN ISO 11612 A1 B1 C1 E2 F1 | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus HV multi-risk jacket in fluorescent yellow features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It includes a closed and adjustable belt with side tightening tabs and is made with durable plastic haberdashery. The design offers one left chest pocket with an injected zipper beneath the flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are double-stitched around the torso, arms, and shoulders. The jacket also includes kidney blankets, preformed elbows with four stitched clips, and adjustable straight sleeve bottoms with tightening tabs. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, and EN ISO 11612 A1 B1 C1 E2 F1.
Plastic haberdashery
Industrial washing compatibility
Double-stitched retroreflective strips
Kidney covers
Green collection
Fitted cut
Related links
- DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 4
- DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 6
- DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 1
- DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 5
- DMD 636960ATXT Yellow Unisex Hi Vis Jacket, 3
- DMD 636970ATXT Yellow 2
- DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 2
- DMD 636970ATXT Grey 1
