Portwest DX466 Black, Orange Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

PHP25,100.85

(exc. VAT)

PHP28,112.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,100.85

*price indicative

RS Stock No.:
314-462
Mfr. Part No.:
DX466OBRXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

3XL

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

DX466

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471 Class 3 RIS 3279 TOM Issue 2 (Orange Only) EN 343 Class 4:3 X (WP 20000MM, MVP 10000g/m2/24hrs) EN 342 (0.331 (M².K/W), 2, X)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest DX4 Hi-Vis 4-in-1 Jacket is made from premium waterproof and breathable fabric with mechanical stretch properties for enhanced comfort and mobility. It features taped seams to prevent water penetration and a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away. Certified to EN342 for protection against cold, it provides reliable warmth and safety in temperatures as low as -36°C. Perfect for demanding outdoor conditions.

Drawcord adjustable hem

Dropped back hem for better coverage

Underarm pit zips for enhanced breathability

Zipped chest pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy