Portwest DX466 Black, Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 314-459
- Mfr. Part No.:
- DX466OBRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP25,100.85
(exc. VAT)
PHP28,112.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,100.85 |
*price indicative
- RS Stock No.:
- 314-459
- Mfr. Part No.:
- DX466OBRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | DX466 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471 Class 3 RIS 3279 TOM Issue 2 (Orange Only) EN 343 Class 4:3 X (WP 20000MM, MVP 10000g/m2/24hrs) EN 342 (0.331 (M².K/W), 2, X) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series DX466 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471 Class 3 RIS 3279 TOM Issue 2 (Orange Only) EN 343 Class 4:3 X (WP 20000MM, MVP 10000g/m2/24hrs) EN 342 (0.331 (M².K/W), 2, X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis 4-in-1 Jacket is made from premium waterproof and breathable fabric with mechanical stretch properties for enhanced comfort and mobility. It features taped seams to prevent water penetration and a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away. Certified to EN342 for protection against cold, it provides reliable warmth and safety in temperatures as low as -36°C. Perfect for demanding outdoor conditions.
Drawcord adjustable hem
Dropped back hem for better coverage
Underarm pit zips for enhanced breathability
Zipped chest pockets
