Cepovett Safety 3FLST3PI Black, Orange Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

PHP6,449.78

(exc. VAT)

PHP7,223.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,449.78

*price indicative

RS Stock No.:
206-994
Mfr. Part No.:
LA-3FLST3PI-2073-6
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

3XL

Product Type

Hi Vis Jacket

Colour

Black, Orange

Gender

Unisex

Series

3FLST3PI

Closure Type

Zipper

Standards/Approvals

EN 20471 2013 + A1:2016 CLASSE 2

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, a contrasting stand up collar with a chin guard, and 50mm heat sealed retroreflective bands for visibility. Lower pockets are closed with zippers and highlighted with a matte textile band for added durability and style.

Sleeve ends closed with grippers

Protruding belt

Right chest pocket closed with zipper

Interior patch pocket closed with hook and loop fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy