Active Gear HVREFY Yellow, Navy Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 282-879
- Mfr. Part No.:
- HVREFYXXXL
- Manufacturer:
- Active Gear
Subtotal (1 unit)*
PHP5,825.44
(exc. VAT)
PHP6,524.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,825.44 |
*price indicative
- RS Stock No.:
- 282-879
- Mfr. Part No.:
- HVREFYXXXL
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Fleece | |
| Outer Material | Polyester | |
| Series | HVREFY | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Fleece | ||
Outer Material Polyester | ||
Series HVREFY | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Active Gear Hi Viz Jacket with 100% polyester 300D Oxford shell fabric, double waterproof and PU coated for durability. It features removable lining, with 100% polyester fleece inside for added warmth. The jacket has heat sealed seams for water resistance and a two way fastener for quick access. It includes a hood, ribbed cuffs, and seven pockets for storage. Designed for corporate branding with print access, it is packed in an individual polybag.
Waterproof with taped seams and water resistant fabric
Removable inner garment with fleece and removable sleeves
Reflective tape for enhanced visibility
Contrast color to avoid dirt
