Active Gear HVREFY Navy, Yellow Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

PHP5,825.44

(exc. VAT)

PHP6,524.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,825.44

*price indicative

RS Stock No.:
282-876
Mfr. Part No.:
HVREFYXL
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Fleece

Outer Material

Polyester

Series

HVREFY

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Active Gear Hi Viz Jacket with 100% polyester 300D Oxford shell fabric, double waterproof and PU coated for durability. It features removable lining, with 100% polyester fleece inside for added warmth. The jacket has heat sealed seams for water resistance and a two way fastener for quick access. It includes a hood, ribbed cuffs, and seven pockets for storage. Designed for corporate branding with print access, it is packed in an individual polybag.

Waterproof with taped seams and water resistant fabric

Removable inner garment with fleece and removable sleeves

Reflective tape for enhanced visibility

Contrast color to avoid dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy