Active Gear HVNEOY Yellow, Navy Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

PHP3,083.30

(exc. VAT)

PHP3,453.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,083.30

*price indicative

RS Stock No.:
282-870
Mfr. Part No.:
HVNEOYXXXL
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Hi Vis Jacket

Size

3XL

Colour

Yellow, Navy

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Series

HVNEOY

Resistance Features

Water Resistant

Standards/Approvals

EN 343 + A1:2007, EN 342:2017 0.387 (M2.K/W), CE, 3, EN ISO 20471:2013 + A1:2016 Class 3, X EN ISO 13688:2013 CAT.II

RoHS Status: Exempt

COO (Country of Origin):
CN
The Active Gear Hi Viz Jacket is made from 100% polyester 300D Oxford fabric, double waterproof, and PU coated. It features 100% polyester lining and filling, heat sealed seams, a two way fastener, hood, ribbed cuffs, and multiple pockets. Print access for corporate logos is available. Packed in an individual polybag.

Waterproof with taped seams and water resistant fabric

Reflective tape for enhanced visibility

Fully lined and padded for enhanced warmth

Contrast collar colour to avoid dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy