Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 3XL
- RS Stock No.:
- 267-311
- Mfr. Part No.:
- TRA712 200 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,324.46
(exc. VAT)
PHP2,603.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,324.46 |
*price indicative
- RS Stock No.:
- 267-311
- Mfr. Part No.:
- TRA712 200 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Hi Vis Softshell | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | TRA712 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN ISO 20471:2013 A1:2016 Class 3, UKCA, CE, RIS-3279 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Hi Vis Softshell | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series TRA712 | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN ISO 20471:2013 A1:2016 Class 3, UKCA, CE, RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Pro Hi-Vis Ablaza Softshell is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from recycled polyester warm backed woven softshell fabric along with printable softshell fabric. It has ID Reflection which allow people to know which way you are facing towards or away. It is certified to EN ISO 20471:2013 A1:2016 Class 3.
Size XXXL
Yellow colour
2 zipped lower pockets
Zip guard for comfort when worn
Related links
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 3XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, S
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 4XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, L
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, M
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 2XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 4XL
