Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 2XL
- RS Stock No.:
- 267-309
- Mfr. Part No.:
- TRA712 200 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,324.46
(exc. VAT)
PHP2,603.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,324.46 |
*price indicative
- RS Stock No.:
- 267-309
- Mfr. Part No.:
- TRA712 200 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Hi Vis Softshell | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Series | TRA712 | |
| Standards/Approvals | EN20471 STANDARD | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Hi Vis Softshell | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Series TRA712 | ||
Standards/Approvals EN20471 STANDARD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Pro Hi-Vis Ablaza Softshell is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from recycled polyester warm backed woven softshell fabric along with printable softshell fabric. It has ID Reflection which allow people to know which way you are facing towards or away. It is certified to EN ISO 20471:2013 A1:2016 Class 3.
Size XXL
Yellow colour
2 zipped lower pockets
Zip guard for comfort when worn
Related links
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 2XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, S
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 4XL
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, L
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, M
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 3XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 4XL
