Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 4XL

Subtotal (1 unit)*

PHP2,324.46

(exc. VAT)

PHP2,603.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,324.46

*price indicative

RS Stock No.:
267-302
Mfr. Part No.:
TRA712 188 96
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

4XL

Product Type

Hi Vis Softshell

Colour

Orange

Gender

Unisex

Series

TRA712

Standards/Approvals

EN20471 STANDARD

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Hi-Vis Ablaza Softshell is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from recycled polyester warm backed woven softshell fabric along with printable softshell fabric. It has ID Reflection which allow people to know which way you are facing towards or away. It is certified to EN ISO 20471:2013 A1:2016 Class 3 and RIS-3279-TOM conforms.

Size 4XL

Orange colour

2 zipped lower pockets

Zip guard for comfort when worn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy