RS PRO Bright Zinc Steel, Hex Bolt, M30 x 130 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP6,124.18

(exc. VAT)

PHP6,859.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,124.18PHP1,224.836

*price indicative

RS Stock No.:
800-597
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

130mm

Thread

M30

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M30 x 130 mm long


The RS PRO M30 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable assembly.

Features and Benefits


Material: Steel provides high strength and durability.
Finish: Bright zinc enhances corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 130 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength for demanding environments.

Applications


Construction projects
Engineering assemblies
Heavy machinery fastening
Industrial equipment installation

Additional Information


Complies with DIN 931 standards for quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy