RS PRO Bright Zinc Steel, Hex Bolt, M30 x 60 mm
- RS Stock No.:
- 800-534
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP5,478.75
(exc. VAT)
PHP6,136.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,478.75 | PHP1,095.75 |
*price indicative
- RS Stock No.:
- 800-534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M30 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M30 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M30 x 60 mm long
The RS PRO M30 Hex Bolt is a high-strength fastener designed for secure and reliable assembly in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity. Ideal for heavy-duty applications, it ensures robust connections in construction and machinery.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 60 mm length suitable for a range of assembly requirements.
Grade: 8.8 grade offers superior load-bearing capacity.
Standards: Conforms to DIN 933 for consistent quality and performance.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 60 mm length suitable for a range of assembly requirements.
Grade: 8.8 grade offers superior load-bearing capacity.
Standards: Conforms to DIN 933 for consistent quality and performance.
Applications
Construction industry
Heavy machinery assembly
Automotive manufacturing
Structural engineering
Heavy machinery assembly
Automotive manufacturing
Structural engineering
Additional Information
Conforms to DIN 933 standards for hex bolts
Bright zinc finish for improved longevity and appearance
Suitable for use in environments requiring high strength and corrosion resistance
Bright zinc finish for improved longevity and appearance
Suitable for use in environments requiring high strength and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
