RS PRO Bright Zinc Steel, Hex Bolt, M30 x 200 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP8,305.72

(exc. VAT)

PHP9,302.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP8,305.72PHP1,661.144

*price indicative

RS Stock No.:
800-567
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

200mm

Thread

M30

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M30 x 200 mm long


The RS PRO M30 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity. Ideal for heavy-duty construction and engineering projects, it ensures optimal performance under high stress.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade: 8.8 grade ensures high tensile strength.
Thread: M30 thread size for compatibility with standard nuts.
Length: 200 mm length suitable for various applications.
Standards: Complies with DIN 931 for quality assurance.

Applications


Construction projects
Engineering assemblies
Heavy machinery installations
Structural frameworks

Additional Information


Complies with DIN 931 standards for hex bolts
Bright zinc finish for enhanced protection against rust and wear
Suitable for use in environments requiring high tensile strength fasteners

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy