RS PRO Bright Zinc Steel, Hex Bolt, M30 x 120 mm
- RS Stock No.:
- 800-538
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP8,106.56
(exc. VAT)
PHP9,079.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,106.56 | PHP1,621.312 |
*price indicative
- RS Stock No.:
- 800-538
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M30 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M30 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M30 x 120 mm long
The RS PRO M30 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Manufactured from high-grade steel with a bright zinc finish, it offers excellent corrosion resistance and durability. Ideal for construction and industrial projects, this bolt ensures secure and reliable assembly.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade 8.8: High tensile strength for demanding applications.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 120 mm length suitable for a variety of assembly requirements.
Standards: Complies with DIN 933 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Grade 8.8: High tensile strength for demanding applications.
Thread: M30 thread ensures compatibility with standard nuts and components.
Length: 120 mm length suitable for a variety of assembly requirements.
Standards: Complies with DIN 933 for quality assurance.
Applications
Construction projects
Industrial machinery assembly
Heavy equipment maintenance
Infrastructure development
Industrial machinery assembly
Heavy equipment maintenance
Infrastructure development
Additional Information
Complies with DIN 933 standards for metric hex bolts
Bright zinc finish for enhanced longevity in outdoor environments
Suitable for use in high-stress applications due to its Grade 8.8 rating
Bright zinc finish for enhanced longevity in outdoor environments
Suitable for use in high-stress applications due to its Grade 8.8 rating
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
