RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm
- RS Stock No.:
- 800-530
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP3,019.67
(exc. VAT)
PHP3,382.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,019.67 | PHP301.967 |
*price indicative
- RS Stock No.:
- 800-530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 90mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 90mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, 90 mm
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in various industrial applications. With a length of 90 mm and a metric thread, this setscrew is Ideal for environments requiring high corrosion resistance and durability.
Features and Benefits
Material: Stainless Steel ensures excellent corrosion resistance and longevity.
Length: 90 mm length provides versatility for a range of fastening needs.
Thread Type: Metric Thread allows for compatibility with standard metric components.
Finish: Plain finish offers a clean and professional appearance.
Grade: A2 grade provides enhanced strength and reliability.
Standards: Complies with DIN 933 for assured quality and performance.
Length: 90 mm length provides versatility for a range of fastening needs.
Thread Type: Metric Thread allows for compatibility with standard metric components.
Finish: Plain finish offers a clean and professional appearance.
Grade: A2 grade provides enhanced strength and reliability.
Standards: Complies with DIN 933 for assured quality and performance.
Applications
Construction projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Complies with DIN 933 standards for hex setscrews.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 90 mm
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
