RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 40 mm
- RS Stock No.:
- 800-525
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 10 units)*
PHP1,874.50
(exc. VAT)
PHP2,099.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,874.50 | PHP187.45 |
*price indicative
- RS Stock No.:
- 800-525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 40mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 40mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
RS PRO A2 Stainless Steel Hex Setscrew, Metric Thread x 40 mm long
The RS PRO A2 Stainless Steel Hex Setscrew is designed for secure fastening in a variety of industrial applications. With a length of 40 mm and a metric thread, it offers reliable performance in environments requiring corrosion resistance and durability.
Features and Benefits
Material: Stainless steel construction ensures high corrosion resistance and longevity.
Finish: Plain finish provides a clean appearance and easy maintenance.
Thread: Metric thread allows for compatibility with standardised components.
Length: 40 mm length suitable for a range of fastening needs.
Grade: A2 grade offers excellent resistance to rust and chemical exposure.
Standards: Complies with DIN 933 for quality assurance.
Finish: Plain finish provides a clean appearance and easy maintenance.
Thread: Metric thread allows for compatibility with standardised components.
Length: 40 mm length suitable for a range of fastening needs.
Grade: A2 grade offers excellent resistance to rust and chemical exposure.
Standards: Complies with DIN 933 for quality assurance.
Applications
Automotive assembly
Construction projects
Marine environments
General industrial use
Construction projects
Marine environments
General industrial use
Additional Information
Complies with DIN 933 standards for hex setscrews.
Ideal for use in environments where corrosion resistance is crucial.
Ideal for use in environments where corrosion resistance is crucial.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 30 mm
- RS PRO Plain Stainless Steel Metric x 80 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
